Schaffner 18 mH Common Mode Choke

Stock information currently inaccessible
RS Stock No.:
133-5781
Mfr. Part No.:
RN222-1-02-18M
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Inductance

18 mH

Series

RN

Dimensions

18 x 31 x 29.3mm

Operating Temperature Range

-40 → +100 °C

Height

29.3mm

Minimum Operating Temperature

-40°C

Depth

31mm

Length

18mm

Maximum Operating Temperature

+100°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy