Schaffner 47 mH Common Mode Choke

Stock information currently inaccessible
RS Stock No.:
133-5779
Mfr. Part No.:
RN222-0.6-02-47M
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Inductance

47 mH

Series

RN

Dimensions

18 x 31 x 29.3mm

Operating Temperature Range

-40 → +100 °C

Height

29.3mm

Minimum Operating Temperature

-40°C

Length

18mm

Maximum Operating Temperature

+100°C

Depth

31mm