Schaffner 6.8 mH 1.5 A Common Mode Choke 123mΩ

Stock information currently inaccessible
RS Stock No.:
133-5776
Mfr. Part No.:
RN214-1.5-02-6M8
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Inductance

6.8 mH

Series

RN

Test Frequency

10 KHz

DC Resistance

123mΩ

Maximum Current

1.5 A

Dimensions

15.5 x 23 x 25mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+100°C

Height

25mm

Length

15.5mm

Minimum Operating Temperature

-40°C

Depth

23mm