Wurth Elektronik 2 x 1.7 mH 13.2 A Common Mode Choke 2 x 10mΩ
- RS Stock No.:
- 126-0970
- Mfr. Part No.:
- 744830017132
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 126-0970
- Mfr. Part No.:
- 744830017132
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2 x 1.7 mH | |
| Series | WE-CMBHV | |
| Test Frequency | 10 KHz | |
| DC Resistance | 2 x 10mΩ | |
| Maximum Current | 13.2 A | |
| Dimensions | 40 x 23 x 39.5mm | |
| Operating Temperature Range | -40°C → +125°C | |
| Mounting Type | Through Hole | |
| Termination Style | Solder Pad | |
| Maximum Operating Temperature | +125°C | |
| Length | 40mm | |
| Height | 39.5mm | |
| Minimum Operating Temperature | -40°C | |
| Depth | 23mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2 x 1.7 mH | ||
Series WE-CMBHV | ||
Test Frequency 10 KHz | ||
DC Resistance 2 x 10mΩ | ||
Maximum Current 13.2 A | ||
Dimensions 40 x 23 x 39.5mm | ||
Operating Temperature Range -40°C → +125°C | ||
Mounting Type Through Hole | ||
Termination Style Solder Pad | ||
Maximum Operating Temperature +125°C | ||
Length 40mm | ||
Height 39.5mm | ||
Minimum Operating Temperature -40°C | ||
Depth 23mm | ||
- COO (Country of Origin):
- CN

