TDK 200 μH 100 mA Common mode filter 4.5Ω 50V
- RS Stock No.:
- 109-5183
- Mfr. Part No.:
- ACT45L-201-2P-TL000
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 109-5183
- Mfr. Part No.:
- ACT45L-201-2P-TL000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 200 μH | |
| Series | ACT | |
| Test Frequency | 100 KHz | |
| DC Resistance | 4.5Ω | |
| Maximum Current | 100 mA | |
| Dimensions | 4.5 x 3.2 x 2.8mm | |
| Operating Temperature Range | -40°C → +105°C | |
| Number of Lines | 2 | |
| Mounting Type | Surface Mount | |
| Voltage Rating | 50V | |
| Termination Style | Surface Mount | |
| Package/Case | 1812 (4532M) | |
| Depth | 3.2mm | |
| Length | 4.5mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 2.8mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 200 μH | ||
Series ACT | ||
Test Frequency 100 KHz | ||
DC Resistance 4.5Ω | ||
Maximum Current 100 mA | ||
Dimensions 4.5 x 3.2 x 2.8mm | ||
Operating Temperature Range -40°C → +105°C | ||
Number of Lines 2 | ||
Mounting Type Surface Mount | ||
Voltage Rating 50V | ||
Termination Style Surface Mount | ||
Package/Case 1812 (4532M) | ||
Depth 3.2mm | ||
Length 4.5mm | ||
Maximum Operating Temperature +105°C | ||
Height 2.8mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
