Murata 100 μH 170 mA Common Mode Choke 2Ω
- RS Stock No.:
- 104-8551
- Mfr. Part No.:
- DLW43SH101XP2L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 104-8551
- Mfr. Part No.:
- DLW43SH101XP2L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 100 μH | |
| Series | DLW43S | |
| Test Frequency | 100 MHz | |
| DC Resistance | 2Ω | |
| Maximum Current | 170 mA | |
| Dimensions | 4.5 x 3.2 x 2.7mm | |
| Operating Temperature Range | -40°C → +125°C | |
| Mounting Type | Surface Mount | |
| Termination Style | Solder Pad | |
| Package/Case | 1812 (4532M) | |
| Minimum Operating Temperature | -40°C | |
| Depth | 3.2mm | |
| Height | 2.7mm | |
| Length | 4.5mm | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 100 μH | ||
Series DLW43S | ||
Test Frequency 100 MHz | ||
DC Resistance 2Ω | ||
Maximum Current 170 mA | ||
Dimensions 4.5 x 3.2 x 2.7mm | ||
Operating Temperature Range -40°C → +125°C | ||
Mounting Type Surface Mount | ||
Termination Style Solder Pad | ||
Package/Case 1812 (4532M) | ||
Minimum Operating Temperature -40°C | ||
Depth 3.2mm | ||
Height 2.7mm | ||
Length 4.5mm | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
