Wurth Elektronik 0.9 mH 32 A Common Mode Choke 1.1 mΩ 300V
- RS Stock No.:
- 905-870
- Mfr. Part No.:
- 7848053201
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 120 more to save 2%
View bulk pricing optionsSubtotal (1 box of 24 units)*
£245.42
(exc. VAT)
£294.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 24 - 96 | £10.226 | £245.42 | - |
| 120 + | £10.021 | £240.50 | 2% |
*price indicative
- RS Stock No.:
- 905-870
- Mfr. Part No.:
- 7848053201
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 0.9mH | |
| Maximum DC Current | 32A | |
| Series | 78480 | |
| Packaging | Carton | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Through Hole | |
| Choke Voltage | 300V | |
| Pin Count | 12 | |
| Inductance Tolerance | 0.5 | |
| Termination Style | Through Hole | |
| Length | 37mm | |
| Depth | 23mm | |
| Standards/Approvals | RoHS | |
| Height | 34mm | |
| Maximum DC Resistance | 1.1mΩ | |
| Package/Case | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 0.9mH | ||
Maximum DC Current 32A | ||
Series 78480 | ||
Packaging Carton | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Through Hole | ||
Choke Voltage 300V | ||
Pin Count 12 | ||
Inductance Tolerance 0.5 | ||
Termination Style Through Hole | ||
Length 37mm | ||
Depth 23mm | ||
Standards/Approvals RoHS | ||
Height 34mm | ||
Maximum DC Resistance 1.1mΩ | ||
Package/Case Radial Leaded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode choke designed to mitigate common mode noise while allowing differential signals to pass effectively. It ensures reliable signal integrity in electronic applications.
Operating temperature ranges from -55 °C to +125 °C, ensuring versatility in varied environments
Rated for a maximum current of 32 A, accommodating demanding electrical requirements
DC resistance is minimal at 1.1 mΩ, contributing to enhanced efficiency
Certification includes RoHS and REACh compliance, ensuring adherence to safety standards
Related links
- Wurth Elektronik 0.9 mH 32 A Common Mode Choke 1.1 mΩ 300V
- Schurter 0.9 mH 10 A Current Compensated Choke 1.85 mΩ 300V ac
- KEMET 33 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
- KEMET 12 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
- Wurth Elektronik 9 mH 5 A Common Mode Choke 32 mΩ 300V
- Wurth Elektronik 4.7 mH 200 mA Common Mode Choke 0.85 Ω 80V
- Wurth Elektronik 39 mH 700 mA Common Mode Choke 1430 mΩ 250V
- Wurth Elektronik 18 mH 500 mA Common Mode Choke 0.75 Ω 250V
