KEMET 700 μH 1 A Common Mode Choke 100 mΩ 50V dc
- RS Stock No.:
- 888-680
- Mfr. Part No.:
- M-521CT
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in packs of 5)*
£5.75
(exc. VAT)
£6.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.15 | £5.75 |
| 50 - 245 | £1.128 | £5.64 |
| 250 - 495 | £1.092 | £5.46 |
| 500 + | £1.024 | £5.12 |
*price indicative
- RS Stock No.:
- 888-680
- Mfr. Part No.:
- M-521CT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 700μH | |
| Series | M‑500CT | |
| Maximum DC Current | 1A | |
| Core Material | Manganese Zinc | |
| Impedance | 700Ω | |
| Test Frequency | 10MHz | |
| Packaging | Tape & Reel | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 50V dc | |
| Mount Type | SMD | |
| Pin Count | 4 | |
| Depth | 5mm | |
| Height | 4.2mm | |
| Length | 9mm | |
| Termination Style | SMD | |
| Standards/Approvals | RoHS Compliant | |
| Maximum DC Resistance | 100mΩ | |
| Package/Case | Reel | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 700μH | ||
Series M‑500CT | ||
Maximum DC Current 1A | ||
Core Material Manganese Zinc | ||
Impedance 700Ω | ||
Test Frequency 10MHz | ||
Packaging Tape & Reel | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 50V dc | ||
Mount Type SMD | ||
Pin Count 4 | ||
Depth 5mm | ||
Height 4.2mm | ||
Length 9mm | ||
Termination Style SMD | ||
Standards/Approvals RoHS Compliant | ||
Maximum DC Resistance 100mΩ | ||
Package/Case Reel | ||
- COO (Country of Origin):
- CN
The KEMET common mode choke designed for DC signal line filtering, providing effective noise reduction for Crucial electronic circuits.
Proprietary ferrite core technology enhances performance in noise countermeasures
Rated for 50 VDC and 1.0 A current, ensuring reliable operation across multiple applications
High insulation resistance of over 10 MΩ safeguards against electrical failures
Lightweight design of 0.22 g facilitates ease of integration into various systems
Related links
- KEMET 700 μH 25 A Common Mode Choke 1.68 mΩ 1000V
- KEMET 700 μH 3 A Common Mode Choke 70 mΩ 250V
- KEMET 3.8 μH 3 A Common Mode Choke 100 mΩ 250V ac
- KEMET 5.6 mH 2.5 A Common Mode Choke 100 mΩ 250V
- KEMET 33 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
- KEMET 12 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
- TRACOPOWER 10 μH 1.44 A Common Mode Choke 100 mΩ
- Taoglas 100 μH 100 mA Common Mode Choke 4.20 Ω 60V dc
