KEMET 2.5 mH 15 A Common Mode Choke 4.62 mΩ 1kV
- RS Stock No.:
- 888-656
- Mfr. Part No.:
- SCF25XV-150-1R6A010JV
- Brand:
- KEMET
Image representative of range
Get a bulk buy discount
Add 10 more to save £1.80
View bulk pricing optionsSubtotal (1 unit)*
£8.95
(exc. VAT)
£10.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £8.95 | - |
| 10 - 49 | £8.77 | £1.80 |
| 50 - 99 | £8.50 | £22.50 |
| 100 + | £7.96 | £99.00 |
*price indicative
- RS Stock No.:
- 888-656
- Mfr. Part No.:
- SCF25XV-150-1R6A010JV
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 2.5mH | |
| Maximum DC Current | 15A | |
| Series | SCF | |
| Core Material | Nickel Zinc Ferrite Core | |
| Impedance | 100Ω | |
| Packaging | Tray | |
| Test Frequency | 40MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Lines | 1 | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 1kV | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Inductance Tolerance | -30 → 50 % | |
| Termination Style | Through Hole | |
| Length | 3.5mm | |
| Maximum DC Resistance | 4.62mΩ | |
| Depth | 26mm | |
| Height | 35mm | |
| Standards/Approvals | RoHS | |
| Package/Case | Tray | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 2.5mH | ||
Maximum DC Current 15A | ||
Series SCF | ||
Core Material Nickel Zinc Ferrite Core | ||
Impedance 100Ω | ||
Packaging Tray | ||
Test Frequency 40MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Number of Lines 1 | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 1kV | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Inductance Tolerance -30 → 50 % | ||
Termination Style Through Hole | ||
Length 3.5mm | ||
Maximum DC Resistance 4.62mΩ | ||
Depth 26mm | ||
Height 35mm | ||
Standards/Approvals RoHS | ||
Package/Case Tray | ||
- COO (Country of Origin):
- VN
The KEMET SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils aredesigned with nanocrystalline metal cores and are useful in various noise countermeasure fields. The effective frequency range varies depending on core shape, size and number of windings. This frequency dependence of the magnetic permeability as shown in the figure serves for reference purposes only and it should be tested on the actualdevice to determine its effectiveness.
Nanocrystalline metal core
High rated voltage up to 1,000 V AC/DC
Operating temperature range from -40°C up to +150°C
Ultra-high inductance
Ultra-high permeability
UL 94 V–0 flame retardant rated base and cap
AEC-Q200 qualified
Related links
- KEMET 2.5 mH 15 A Common Mode Choke 4.62 mΩ 1kV
- KEMET 2.5 mH 15 A Common Mode Choke 4.74 mΩ 1kV
- KEMET 2.5 mH 15 A Common Mode Choke 5.14 mΩ 1kV
- KEMET 2.5 mH 15 A Common Mode Choke 5.04 mΩ 1kV
- KEMET 2.5 mH 24 A Common Mode Choke 1kV
- KEMET 5.45 mH 15 A Common Mode Choke 0.4 mΩ 1kV
- KEMET 5.6 mH 2.5 A Common Mode Choke 100 mΩ 250V
- KEMET 20.5 mH 2.5 A Common Mode Choke 0.145 Ω 250V ac
