KEMET 37 mH 300 mA Common Mode Choke 4.2 Ω 250V
- RS Stock No.:
- 888-647
- Mfr. Part No.:
- SU10VFC-R03370
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£3.55
(exc. VAT)
£4.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.71 | £3.55 |
| 50 - 245 | £0.696 | £3.48 |
| 250 - 495 | £0.674 | £3.37 |
| 500 + | £0.632 | £3.16 |
*price indicative
- RS Stock No.:
- 888-647
- Mfr. Part No.:
- SU10VFC-R03370
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 37mH | |
| Series | SU10VFC | |
| Maximum DC Current | 300mA | |
| Packaging | Tray | |
| Test Frequency | 1kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Number of Lines | 1 | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Height | 15mm | |
| Standards/Approvals | RoSH | |
| Maximum DC Resistance | 4.2Ω | |
| Termination Style | Through Hole | |
| Length | 3.5mm | |
| Depth | 15.5mm | |
| Package/Case | Tray | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 37mH | ||
Series SU10VFC | ||
Maximum DC Current 300mA | ||
Packaging Tray | ||
Test Frequency 1kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Number of Lines 1 | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Height 15mm | ||
Standards/Approvals RoSH | ||
Maximum DC Resistance 4.2Ω | ||
Termination Style Through Hole | ||
Length 3.5mm | ||
Depth 15.5mm | ||
Package/Case Tray | ||
- COO (Country of Origin):
- VN
The KEMET common mode choke serves as an essential component designed to mitigate common mode noise in various electronic applications, enhancing overall performance and reliability.
Utilises proprietary 10H ferrite material for effective noise suppression
Rated for operation across a temperature range of -40°C to +120°C
Delivers exceptional performance suitable for frequencies ≥ 150 kHz
Includes UL 94 V-0 rated flame retardant bobbin for safety
Related links
- KEMET 92.5 mH 300 mA Common Mode Choke 3.18 Ω 250V
- KEMET 5 mH 300 mA Common Mode Choke 3 Ω 250V ac
- KEMET 115.7 mH 300 mA Common Mode Choke 3.57 Ω 250V ac
- KEMET 77 mH 300 mA Common Mode Choke 3.2 Ω 250V ac
- KEMET 135 mH 300 mA Common Mode Choke 2.95 Ω 250V
- KEMET 158 mH 300 mA Common Mode Choke 3.2 Ω 250V
- KEMET 65.6 mH 300 mA Common Mode Choke 2.95 Ω 250V ac
- KEMET 138 mH 300 mA Common Mode Choke 5.9 Ω 250V ac
