Common mode choke SMD 250mA 180R
- RS Stock No.:
- 105-265
- Mfr. Part No.:
- DLW21HN181SQ2L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 105-265
- Mfr. Part No.:
- DLW21HN181SQ2L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | DLW21H | |
| Dimensions | 2 x 1.2 x 0.9mm | |
| Package/Case | 0805 (2012M) | |
| Height | 0.9mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 2mm | |
| Depth | 1.2mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series DLW21H | ||
Dimensions 2 x 1.2 x 0.9mm | ||
Package/Case 0805 (2012M) | ||
Height 0.9mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Length 2mm | ||
Depth 1.2mm | ||
