Ruland Shaft Collar, Two Piece, Clamp Screw, OD 60 mm OD, W 15mm, Carbon Steel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£32.00

(exc. VAT)

£38.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£32.00
5 - 9£30.71
10 - 24£30.09
25 +£29.41

*price indicative

RS Stock No.:
174-7164
Mfr. Part No.:
OF-MSP-40-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

40mm

One/Two Piece

Two Piece

Material

Carbon Steel

Single/Double Wide

Single Wide

Outside Diameter

60mm

Fastening

Clamp Screw

Threaded Bore Size

M6 x 18

Width

15mm

Finish

Black Oxide

Series

OF-MSP

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Bore Type

Plain

COO (Country of Origin):
US
Ruland OF-MSP-40-F is a two-piece shaft collar with 40mm bore, 60mm OD, and 15mm width. OF-MSP-40-F has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. OF-MSP-40-F is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy