Ruland Shaft Collar, Two Piece, Clamp Screw, OD 45 mm OD, W 15 mm, 303 Stainless Steel
- RS Stock No.:
- 174-6775
- Mfr. Part No.:
- MSP-25-SS
- Brand:
- Ruland
Bulk discount available
Subtotal (1 unit)*
£26.77
(exc. VAT)
£32.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 27 unit(s) shipping from 09 February 2026
- Plus 7 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £26.77 |
| 5 - 9 | £25.70 |
| 10 - 24 | £25.20 |
| 25 + | £24.65 |
*price indicative
- RS Stock No.:
- 174-6775
- Mfr. Part No.:
- MSP-25-SS
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Size | 25 mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | 303 Stainless Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 45 mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M6 x 16 | |
| Width | 15 mm | |
| Finish | Bright | |
| Series | MSP | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Bore Type | Plain | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Size 25 mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material 303 Stainless Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 45 mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M6 x 16 | ||
Width 15 mm | ||
Finish Bright | ||
Series MSP | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Bore Type Plain | ||
- COO (Country of Origin):
- US
Ruland Shaft Collar One-piece Clamp Screw
The Ruland two-piece shaft collar has dimensions of 25mm bore, 45mm OD and 15mm width. It is made from 303 stainless steel with a bright finish. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ 0.05mm) which is critical for the alignment. It is stamped with the Ruland name and bore size for ease of identification. The collar has a clamp screw of M6x16 dimension.
Features and Benefits
• Lightweight
• Easily adjustable
• Hassel free removability
• Excellent holding power
• Service temperature ranges between -40°C and 176°C
Applications
• Component alignment
• Component mounting
• Loadbearing face
• Mechanical stop
Certifications
• DIN 912 12.9
• REACH certification
Related links
- Ruland Shaft Collar Quick Clamp OD 45mm 303 Stainless Steel
- Ruland Shaft Collar Clamp OD 45mm 303 Stainless Steel
- Ruland Shaft Collar Clamp Screw OD 45mm Stainless Steel
- Ruland Shaft Collar Clamp Screw OD 45mm 303 Stainless Steel
- Ruland Shaft Collar Clamp OD 45mm 303 Stainless Steel
- Ruland Shaft Collar Quick Clamp OD 45mm 303 Stainless Steel
- Ruland Shaft Collar Clamp Screw OD 45mm Carbon Steel
- Ruland Shaft Collar Clamp OD 45mm 303 Stainless Steel
