Ruland Shaft Collar, Two Piece, Clamp Screw, OD 30 mm OD, W 8 mm, Stainless Steel
- RS Stock No.:
- 174-6710
- Mfr. Part No.:
- ENSP30-14MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
£20.73
(exc. VAT)
£24.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.73 |
*price indicative
- RS Stock No.:
- 174-6710
- Mfr. Part No.:
- ENSP30-14MM-SS
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Size | 14 mm | |
| One/Two Piece | Two Piece | |
| Material | Stainless Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 30 mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M3 x 10 | |
| Width | 8 mm | |
| Finish | Bright | |
| Series | ENSP30 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Bore Type | Plain | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Size 14 mm | ||
One/Two Piece Two Piece | ||
Material Stainless Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 30 mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M3 x 10 | ||
Width 8 mm | ||
Finish Bright | ||
Series ENSP30 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Bore Type Plain | ||
- COO (Country of Origin):
- US
Ruland ENSP30-14MM-SS is a two-piece shaft collar with a 14mm bore, 30mm OD, and 8mm width. The thin line design reduces weight and allows for use in confined spaces. It has the clamp style benefits of not marring the shaft, easy removability, and indefinite adjustability while commonly being used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .002"). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power.
Related links
- Ruland Shaft Collar Clamp Screw W 8 mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 8 mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 8 mm, Aluminium
- Ruland Shaft Collar Clamp W 8 mm, Steel
- Ruland Shaft Collar Clamp W 8 mm, Steel
- Ruland Shaft Collar Clamp Screw W 11 mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 11 mm, Stainless Steel
- Ruland Collar Clamp Screw W 11 mm, Stainless Steel
