EPCOS, Horizontal Coil Former for use with EFD 15/8/5 Core
- RS Stock No.:
- 170-1583
- Mfr. Part No.:
- B66414W1008D001
- Brand:
- EPCOS
Subtotal (1 reel of 960 units)*
£686.40
(exc. VAT)
£823.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,920 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 960 + | £0.715 | £686.40 |
*price indicative
- RS Stock No.:
- 170-1583
- Mfr. Part No.:
- B66414W1008D001
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Accessory Type | Horizontal Coil Former | |
| For Use With | EFD 15/8/5 Core | |
| Overall Depth | 11.8mm | |
| Material | GFR Thermosetting Plastic | |
| Overall Width | 16.5mm | |
| Overall Dimensions | 15 x 16.5 x 11.8mm | |
| Overall Length | 15mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Accessory Type Horizontal Coil Former | ||
For Use With EFD 15/8/5 Core | ||
Overall Depth 11.8mm | ||
Material GFR Thermosetting Plastic | ||
Overall Width 16.5mm | ||
Overall Dimensions 15 x 16.5 x 11.8mm | ||
Overall Length 15mm | ||
- COO (Country of Origin):
- CZ
EPCOS B66414 EFD 15/8/5 Coil Formers
B66414W EFD 15/8/5 coil formers from EPCOS are constructed from GRF thermosetting plastic and feature 8 squared pins. They meet the UL 94 V-0 standard and have an insulation class of IEC 60085:H with a maximum operating temperature of +180°C. These coil formers meet the IEC 60068-2-20 standard for solderability and resistance to soldering heat.
B66414B coil formers from EPCOS have 8-pins and feature J terminals. These coil formers are constructed from black GFR Liquid Crystal Polymer. They meet the UL 94 V-0 standard and have an insulation class of IEC 60085:F with a maximum operating temperature of +155°C. These coil formers meet the IEC 60068-2-58 standard for solderability and resistance to soldering heat.
Both varieties of coil former are suitable for use with EPCOS B66413 series transformer ferrite cores and the B66414 yoke.
B66414B coil formers from EPCOS have 8-pins and feature J terminals. These coil formers are constructed from black GFR Liquid Crystal Polymer. They meet the UL 94 V-0 standard and have an insulation class of IEC 60085:F with a maximum operating temperature of +155°C. These coil formers meet the IEC 60068-2-58 standard for solderability and resistance to soldering heat.
Both varieties of coil former are suitable for use with EPCOS B66413 series transformer ferrite cores and the B66414 yoke.
EPCOS Coil Formers and Accessories
Related links
- EPCOS, Horizontal Coil Former for use with EFD 15/8/5 Core
- EPCOS, Yoke Clamp Clip for use with EFD 15/8/5 Core
- EPCOS, Horizontal Coil Former for use with E 16/8/5 Core
- EPCOS N87 EFD 15/8/5 Transformer Ferrite Core For Use With DC/DC Converter Power
- EPCOS N87 EFD 15/8/5 Transformer Ferrite Core For Use With DC/DC Converter Power
- EPCOS, Horizontal Coil Former for use with E 30/15/7 Core
- EPCOS, Horizontal Coil Former for use with EP/EPO 13 Core
- EPCOS, Horizontal Coil Former for use with EP 7 Core
