EPCOS, Horizontal Coil Former for use with E 32/16/9 Core
- RS Stock No.:
- 170-1502
- Mfr. Part No.:
- B66230A1114T001
- Brand:
- EPCOS
Subtotal (1 reel of 240 units)*
£231.12
(exc. VAT)
£277.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 720 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 240 + | £0.963 | £231.12 |
*price indicative
- RS Stock No.:
- 170-1502
- Mfr. Part No.:
- B66230A1114T001
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Accessory Type | Horizontal Coil Former | |
| For Use With | E 32/16/9 Core | |
| Overall Length | 37.5mm | |
| Material | GFR Polyterephthalate | |
| Overall Dimensions | 37.5 x 35 x 25.4mm | |
| Overall Width | 35mm | |
| Overall Depth | 25.4mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Accessory Type Horizontal Coil Former | ||
For Use With E 32/16/9 Core | ||
Overall Length 37.5mm | ||
Material GFR Polyterephthalate | ||
Overall Dimensions 37.5 x 35 x 25.4mm | ||
Overall Width 35mm | ||
Overall Depth 25.4mm | ||
- COO (Country of Origin):
- CN
EPCOS 32/16/9 Coil Formers
EPCOS E32/16/9 Coil formers made from polyterethalate UL 94 V-0 Insulation class to IEC60085.Maximum operating temperature 155°C solderability to IEC 60068-2-58.
EPCOS Coil Formers and Accessories
Related links
- EPCOS, Horizontal Coil Former for use with E 32/16/9 Core
- EPCOS, Yoke Clamp Clip for use with E 32/16/9 Core
- EPCOS N87 E 32/16/9 Transformer Ferrite Core For Use With Power Transformers
- EPCOS, Horizontal Coil Former for use with E 70/33/32 Core
- EPCOS, Horizontal Coil Former for use with E 65/32/27 Core
- EPCOS, Horizontal Coil Former for use with ETD 29/16/10 Core
- EPCOS, Horizontal Coil Former for use with E 16/8/5 Core
- EPCOS, Horizontal Coil Former for use with EP/EPO 13 Core
