EPCOS, Horizontal Coil Former for use with E 20/10/6 Core
- RS Stock No.:
- 170-1495
- Mfr. Part No.:
- B66206C1012T001
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 170-1495
- Mfr. Part No.:
- B66206C1012T001
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Accessory Type | Horizontal Coil Former | |
| For Use With | E 20/10/6 Core | |
| Material | GFR Polyterephthalate | |
| Overall Length | 21.5mm | |
| Overall Width | 23.5mm | |
| Overall Depth | 13.9mm | |
| Overall Dimensions | 21.5 x 23.5 x 13.9mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Accessory Type Horizontal Coil Former | ||
For Use With E 20/10/6 Core | ||
Material GFR Polyterephthalate | ||
Overall Length 21.5mm | ||
Overall Width 23.5mm | ||
Overall Depth 13.9mm | ||
Overall Dimensions 21.5 x 23.5 x 13.9mm | ||
- COO (Country of Origin):
- CZ
EPCOS E20/10/6 Coil Formers
EPCOS E20/10/6 coil formers are made from GFR polyterephthalate UL 94 V-0 insulation to IEC 60085, Maximum operating temperature 155°C. Solderability to IEC 60068-2-20.
EPCOS Coil Formers and Accessories
