EPCOS, Horizontal Coil Former for use with E 13/7/4 Core
- RS Stock No.:
- 170-1492
- Mfr. Part No.:
- B66202B1108T001
- Brand:
- EPCOS
Subtotal (1 reel of 1725 units)*
£1,002.225
(exc. VAT)
£1,202.325
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1725 + | £0.581 | £1,002.23 |
*price indicative
- RS Stock No.:
- 170-1492
- Mfr. Part No.:
- B66202B1108T001
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Accessory Type | Horizontal Coil Former | |
| For Use With | E 13/7/4 Core | |
| Overall Width | 16.2mm | |
| Material | GFR Polyterephthalate | |
| Overall Length | 14.2mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Accessory Type Horizontal Coil Former | ||
For Use With E 13/7/4 Core | ||
Overall Width 16.2mm | ||
Material GFR Polyterephthalate | ||
Overall Length 14.2mm | ||
- COO (Country of Origin):
- CN
EPCOS E13/7/4 Coil Formers
EPCOS E13/7/4 Coil formers made from polyterethalate UL 94 V-0 Insulation class to IEC60085.Maximum operating temperature 155°C solderability to IEC 60068-2-58 The SMD coil former with gullwing terminals is made from GFR liquid crystal polymer.
EPCOS Coil Formers and Accessories
Related links
- EPCOS, Horizontal Coil Former for use with E 13/7/4 Core
- EPCOS, Horizontal Coil Former for use with E 25/13/7 Core
- EPCOS E 13/7/4 Transformer Ferrite Core For Use With Miniature Transformers, Power Transformers
- EPCOS N87 E 13/7/4 Transformer Ferrite Core For Use With Miniature Transformers, Power Transformers
- EPCOS, Horizontal Coil Former for use with ETD 39/20/13 Core
- EPCOS, Horizontal Coil Former for use with E 70/33/32 Core
- EPCOS, Horizontal Coil Former for use with EFD 15/8/5 Core
- EPCOS, Horizontal Coil Former for use with E 32/16/9 Core
