EPCOS, RM 14 Coil Former for use with RM 14 Core
- RS Stock No.:
- 170-1486
- Mfr. Part No.:
- B65888N1012D001
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 reel of 60 units)*
£56.28
(exc. VAT)
£67.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 60 unit(s) shipping from 10 November 2025
- Plus 120 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60 - 60 | £0.938 | £56.28 |
| 120 - 240 | £0.797 | £47.82 |
| 300 - 480 | £0.774 | £46.44 |
| 540 - 1980 | £0.755 | £45.30 |
| 2040 + | £0.736 | £44.16 |
*price indicative
- RS Stock No.:
- 170-1486
- Mfr. Part No.:
- B65888N1012D001
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Accessory Type | RM 14 Coil Former | |
| For Use With | RM 14 Core | |
| Overall Width | 28.8mm | |
| Overall Dimensions | 28.8 (Dia.) x 28.1mm | |
| Overall Depth | 28.1mm | |
| Material | GFR Thermosetting Plastic | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Accessory Type RM 14 Coil Former | ||
For Use With RM 14 Core | ||
Overall Width 28.8mm | ||
Overall Dimensions 28.8 (Dia.) x 28.1mm | ||
Overall Depth 28.1mm | ||
Material GFR Thermosetting Plastic | ||
- COO (Country of Origin):
- CN
EPCOS B65888 RM 14 Coil Formers
RM 14 coil formers from EPCOS are constructed from black GFR thermosetting plastic, which meets IEC 60085:H standards. The B65888C1512T001 version is suitable for power applications and has a GFR polyterephthalate construction meeting IEC60085:F. Both materials meet the UL94 V-0 standard. B65888 series coil formers feature solderability and soldering heat resistance to IEC 60068-2-20. These coil formers have squared pins and are offered in 10-pin or 12-pin varieties
RM 14 coil formers are ideal for use in automatic placement machines, enabling inductive components to be produced at a lower cost. A slightly conical and highly accurate internal diameter enables a snug fit on the winding tools and prevents slipping. Even when the winding speed is high, a lengthened wire catching nose ensures that all wire is correctly wound into the wire guidance slots. These coil formers feature a pin-less flange that also ensures a more accurate arrangement of the coil formers for wrapping and winding. EPCOS RM coil formers are also suitable for manual winding.
RM 14 coil formers are ideal for use in automatic placement machines, enabling inductive components to be produced at a lower cost. A slightly conical and highly accurate internal diameter enables a snug fit on the winding tools and prevents slipping. Even when the winding speed is high, a lengthened wire catching nose ensures that all wire is correctly wound into the wire guidance slots. These coil formers feature a pin-less flange that also ensures a more accurate arrangement of the coil formers for wrapping and winding. EPCOS RM coil formers are also suitable for manual winding.
EPCOS Coil Formers and Accessories
Related links
- EPCOS, RM 14 Coil Former for use with RM 14 Core
- EPCOS, Clamp for use with RM 14 Core
- EPCOS RM 14
- EPCOS, RM 10 Coil Former for use with RM 10 Core
- EPCOS, RM 12 Coil Former for use with RM 12 Core
- EPCOS, RM 6 Coil Former for use with RM 6 Core
- EPCOS, RM 7 Coil Former for use with RM 7 Core
- EPCOS, RM 5 Coil Former for use with RM 5 Core
