EPCOS, ETD 34/17/11 Coil Former for use with ETD 34/17/11 Core
- RS Stock No.:
- 167-8222
- Mfr. Part No.:
- B66362W1014T001
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 100 units)*
£104.60
(exc. VAT)
£125.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 900 | £1.046 | £104.60 |
| 1000 - 1900 | £1.017 | £101.70 |
| 2000 - 2400 | £0.991 | £99.10 |
| 2500 - 4900 | £0.965 | £96.50 |
| 5000 + | £0.941 | £94.10 |
*price indicative
- RS Stock No.:
- 167-8222
- Mfr. Part No.:
- B66362W1014T001
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Accessory Type | ETD 34/17/11 Coil Former | |
| For Use With | ETD 34/17/11 Core | |
| Overall Depth | 37.6mm | |
| Overall Width | 41.8mm | |
| Overall Dimensions | 39.6 x 41.8 x 37.6mm | |
| Overall Length | 39.6mm | |
| Material | GFR Polyterephthalate | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Accessory Type ETD 34/17/11 Coil Former | ||
For Use With ETD 34/17/11 Core | ||
Overall Depth 37.6mm | ||
Overall Width 41.8mm | ||
Overall Dimensions 39.6 x 41.8 x 37.6mm | ||
Overall Length 39.6mm | ||
Material GFR Polyterephthalate | ||
ETD 34 ferrite Cores
Cores ETD conform to IEC 51(CO)276
Cores made from material N87 or N27 with CECC quality certification
Cores made from material N87 or N27 with CECC quality certification
EPCOS Ferrite Cores
Related links
- EPCOS, ETD 34/17/11 Coil Former for use with ETD 34/17/11 Core
- EPCOS, Yoke for use with ETD 34/17/11 Core
- EPCOS ETD 34 Transformer Ferrite Core, 2400nH
- EPCOS N87 ETD 11/17/34 Transformer Ferrite Core For Use With SMPS Transformers
- EPCOS N87 ETD 34/7/11 Transformer Ferrite Core For Use With Power Transformers, SMPS Transformers
- EPCOS, ETD 59/31/22 Coil Former for use with ETD 59/31/22 Core
- EPCOS, ETD 44/22/15 Coil Former for use with ETD 44/22/15 Core
- EPCOS, ETD 49/25/16 Coil Former for use with ETD 49/25/16 Core
