EPCOS, ETD 49/25/16 Coil Former for use with ETD 49/25/16 Core
- RS Stock No.:
- 167-0150
- Mfr. Part No.:
- B66368B1020T001
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 60 units)*
£75.00
(exc. VAT)
£90.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 540 | £1.25 | £75.00 |
| 600 - 1140 | £1.199 | £71.94 |
| 1200 - 1440 | £1.168 | £70.08 |
| 1500 - 2940 | £1.138 | £68.28 |
| 3000 + | £1.109 | £66.54 |
*price indicative
- RS Stock No.:
- 167-0150
- Mfr. Part No.:
- B66368B1020T001
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Accessory Type | ETD 49/25/16 Coil Former | |
| For Use With | ETD 49/25/16 Core | |
| Overall Depth | 45.4mm | |
| Overall Length | 54.5mm | |
| Overall Dimensions | 54.5 x 56.2 x 45.4mm | |
| Overall Width | 56.2mm | |
| Material | GFR Polyterephthalate | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Accessory Type ETD 49/25/16 Coil Former | ||
For Use With ETD 49/25/16 Core | ||
Overall Depth 45.4mm | ||
Overall Length 54.5mm | ||
Overall Dimensions 54.5 x 56.2 x 45.4mm | ||
Overall Width 56.2mm | ||
Material GFR Polyterephthalate | ||
ETD 49 Ferrite Cores
Cores ETD conform to IEC 51(CO)276
EPCOS Ferrite Cores
Related links
- EPCOS, ETD 49/25/16 Coil Former for use with ETD 49/25/16 Core
- EPCOS, Yoke for use with ETD 49/25/16 Core
- EPCOS N87 ETD 49/25/16 Transformer Ferrite Core For Use With Power Transformers, SMPS Transformers
- EPCOS N87 ETD 49 Transformer Ferrite Core For Use With SMPS Transformers
- EPCOS, ETD 34/17/11 Coil Former for use with ETD 34/17/11 Core
- EPCOS, ETD 59/31/22 Coil Former for use with ETD 59/31/22 Core
- EPCOS, ETD 44/22/15 Coil Former for use with ETD 44/22/15 Core
- EPCOS, Vertical Coil Former for use with ETD 29/16/10 Core
