OSRAM Opto Semiconductors GW KAHNB1.CM-TUUQ-40S3-T02, SOLERIQ S 19 White CoB LED, 4000K
- RS Stock No.:
- 876-9139
- Mfr. Part No.:
- GW KAHNB1.CM-TUUQ-40S3-T02
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 876-9139
- Mfr. Part No.:
- GW KAHNB1.CM-TUUQ-40S3-T02
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Colour Temperature | 4000K | |
| Series | SOLERIQ S 19 | |
| Viewing Angle | 120 ° | |
| LED Colours | White | |
| Forward Voltage | 44 V | |
| Forward Current | 1400mA | |
| Dimensions | 24.3 x 24.3 x 1.6mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Colour Temperature 4000K | ||
Series SOLERIQ S 19 | ||
Viewing Angle 120 ° | ||
LED Colours White | ||
Forward Voltage 44 V | ||
Forward Current 1400mA | ||
Dimensions 24.3 x 24.3 x 1.6mm | ||
- COO (Country of Origin):
- MY
