OSRAM Opto Semiconductors GW KAHLB1.EM-TRTT-35S3-T02, SOLERIQ S 19 White CoB LED, 3500K
- RS Stock No.:
- 810-8017
- Mfr. Part No.:
- GW KAHLB1.EM-TRTT-35S3-T02
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 810-8017
- Mfr. Part No.:
- GW KAHLB1.EM-TRTT-35S3-T02
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Colour Temperature | 3500K | |
| Series | SOLERIQ S 19 | |
| Viewing Angle | 120 ° | |
| LED Colours | White | |
| Forward Voltage | 48 V | |
| Dimensions | 23.7 x 23.7 x 1.6mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Colour Temperature 3500K | ||
Series SOLERIQ S 19 | ||
Viewing Angle 120 ° | ||
LED Colours White | ||
Forward Voltage 48 V | ||
Dimensions 23.7 x 23.7 x 1.6mm | ||
- COO (Country of Origin):
- MY
