32 V White LED SMD,Osram Opto SOLERIQ S 13 GW KAGHB1.EM-RTSP-57H3-T05

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
801-1528
Mfr. Part No.:
GW KAGHB1.EM-RTSP-57H3-T05
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

Colour Temperature

5700K

Series

SOLERIQ S 13

Viewing Angle

120 °

LED Colours

White

Forward Voltage

32 V

Dimensions

18 x 18 x 1.1mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy