TE Connectivity BNC Series, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 821-2551
- Mfr. Part No.:
- 5413589-9
- Brand:
- TE Connectivity
- RS Stock No.:
- 821-2551
- Mfr. Part No.:
- 5413589-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 75Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | BELDEN 9240, BELDEN 9259, BELDEN 9266, RG59/U | |
| Bulkhead | No | |
| Body Plating | Nickel | |
| Series | BNC | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Impedance 75Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type BELDEN 9240, BELDEN 9259, BELDEN 9266, RG59/U | ||
Bulkhead No | ||
Body Plating Nickel | ||
Series BNC | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
TE Connectivity 75 Ohm RF Coaxial BNC Connectors Cable Crimp Plugs
75 Ohm BNC RF coaxial crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 75 Ohm RF coax BNC crimp plugs have a nickel plated body, gold contact, various crimp termination types and are suitable for use with a variety of coaxial cable types.
Part numbers x-522185-x, x-21185-x and x-1337431-x have a dual 'O' crimp
Part numbers x-5413589-x, x-413589-x, x-1337428-x and x-5413588-x have a hex crimp
Part numbers x-522185-x, x-21185-x and x-1337431-x have a dual 'O' crimp
Part numbers x-5413589-x, x-413589-x, x-1337428-x and x-5413588-x have a hex crimp
TE Connectivity BNC RF Coaxial Connectors

