TE Connectivity, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 782-7584
- Mfr. Part No.:
- 2-329082-1
- Brand:
- TE Connectivity
Image representative of range
- RS Stock No.:
- 782-7584
- Mfr. Part No.:
- 2-329082-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG58 A/U, RG58 B/U, RG58 C/U, RG58/U | |
| Size | Standard | |
| Bulkhead | No | |
| Body Plating | Silver | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG58 A/U, RG58 B/U, RG58 C/U, RG58/U | ||
Size Standard | ||
Bulkhead No | ||
Body Plating Silver | ||
Polarity Normal | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MX
TE Connectivity BNC Plugs
TE Connectivity BNC RF Coaxial Connectors

