Huber+Suhner, Plug, 50Ω, Straight Body
- RS Stock No.:
- 716-5047P
- Mfr. Part No.:
- 6500.41.A
- Brand:
- Huber+Suhner
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 716-5047P
- Mfr. Part No.:
- 6500.41.A
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Huber+Suhner | |
Gender | Male | |
Impedance | 50Ω | |
Body Orientation | Straight | |
Operating Frequency | 0 → 8GHz | |
Body Plating | White Bronze | |
Contact Material | Bronze | |
Contact Plating | Silver | |
Select all | ||
---|---|---|
Brand Huber+Suhner | ||
Gender Male | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 0 → 8GHz | ||
Body Plating White Bronze | ||
Contact Material Bronze | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CH
Huber+Suhner Terminations
Standard Termination
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
Terminations