Yuetsu, Jack Flange Mount SMA Connector, Solder Termination, Straight Body
- RS Stock No.:
- 664-6390
- Mfr. Part No.:
- 088-2062G
- Brand:
- Yuetsu
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 664-6390
- Mfr. Part No.:
- 088-2062G
- Brand:
- Yuetsu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yuetsu | |
| Gender | Female | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Flange Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Size | Subminiature | |
| Bulkhead | No | |
| Operating Frequency | 0 to 12.4 GHz, 0 to 18GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Yuetsu | ||
Gender Female | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Flange Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Size Subminiature | ||
Bulkhead No | ||
Operating Frequency 0 to 12.4 GHz, 0 to 18GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
Gold Plated
Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.
Good high frequency performance at high power ratings in small diameters
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies
Related links
- Yuetsu Solder Termination, Straight Body
- Yuetsu Solder Termination, Straight Body
- Yuetsu Solder Termination, Straight Body
- Yuetsu Crimp Termination, Straight Body
- Yuetsu Solder Termination, Straight Body
- Yuetsu Solder Termination, Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- TE Connectivity Solder Termination, Straight Body

