Telegartner, Jack Panel Mount, 50Ω, Crimp Termination, Straight Body

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternatives

This product is not currently available. Here are our alternative recommendations.

RS Stock No.:
517-7537
Mfr. Part No.:
J01010R0007
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

LMR300

Operating Frequency

0 → 6GHz

Minimum Operating Temperature

-65 °C

Body Plating

Nickel

Maximum Operating Temperature

+165 °C

Polarity

Reverse

Contact Material

Beryllium Copper

Related links