ITT Cannon QT Series, jack Cable Mount, 75Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 433-0305
- Mfr. Part No.:
- W51-124-963991A
- Brand:
- ITT Cannon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.18
(exc. VAT)
£8.62
(inc. VAT)
- RS Stock No.:
- 433-0305
- Mfr. Part No.:
- W51-124-963991A
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ITT Cannon | |
Gender | Female | |
Mounting Type | Cable Mount | |
Impedance | 75Ω | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Cable Type | BT 3002 | |
Operating Frequency | 0 → 3GHz | |
Body Plating | Gold | |
Series | QT | |
Contact Material | Copper Alloy | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand ITT Cannon | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Impedance 75Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type BT 3002 | ||
Operating Frequency 0 → 3GHz | ||
Body Plating Gold | ||
Series QT | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
Approvals
-
Radiall Series
75Ω RF Connectors, ideal for use in telecommunication applications on digital distribution frames. Available in two styles, as either standard BT style or high density HDC versions. The cable mounted sockets have a latching mechanism to prevent accidental disconnection. To release cable sockets the latching sleeve needs to be pulled back and the connectors uncoupled. See Key characteristics table for signal tester specifications.
Standard BT style operates on a 12·7mm pitch, for use with standard Ulinks
Space saving high density connectors (HDC) with a 10mm pitch, for use with HDC U links. HDC plugs and sockets are fully interchangeable with standard Type 43 systems
Pitch (Density) column in price table annotated Std or HD as appropriate
Bulkhead plugs are push fit to give a floating coupling
U links enable patching of adjacent connectors while 13B and 10B test ports provide plug outlets with -30dB attenuation for test purposes
Space saving high density connectors (HDC) with a 10mm pitch, for use with HDC U links. HDC plugs and sockets are fully interchangeable with standard Type 43 systems
Pitch (Density) column in price table annotated Std or HD as appropriate
Bulkhead plugs are push fit to give a floating coupling
U links enable patching of adjacent connectors while 13B and 10B test ports provide plug outlets with -30dB attenuation for test purposes
Note
The tooling detailed on the next page is not supplied by Radiall.
Related links
- Rosenberger BNC Series 75Ω Straight Body
- Rosenberger SMA Series 50Ω Straight Body
- TE Connectivity 10509 Series 50Ω Straight Body
- TE Connectivity 10643 Series 50Ω Straight Body
- Amphenol RF BNC Series 50Ω Straight Body
- Telegartner 4.3-10 Series 50Ω Straight Body
- Taoglas FAKRA Gen 2 Series Cable Termination, Straight Body
- Wurth Elektronik WR-SMP Series 50Ω Straight Body