8888 FFA Series Plug Cable Mount, Straight Body
- RS Stock No.:
- 285-8105
- Distrelec Article No.:
- 146-45-041
- Mfr. Part No.:
- FFA.00.250.CTAC31
- Brand:
- Lemo
Subtotal (1 unit)*
£17.14
(exc. VAT)
£20.57
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £17.14 |
*price indicative
- RS Stock No.:
- 285-8105
- Distrelec Article No.:
- 146-45-041
- Mfr. Part No.:
- FFA.00.250.CTAC31
- Brand:
- Lemo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lemo | |
| Gender | Plug | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Series | FFA | |
| Select all | ||
|---|---|---|
Brand Lemo | ||
Gender Plug | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Series FFA | ||
- COO (Country of Origin):
- CH
The high-quality straight plug with cable collet features a circular keying that can rotate, and is made of brass with chrome plated shell and collet nut, as well as nickel plated brass latch sleeve and mid pieces. With a weight of 2.96g, this product is designed for a rated current of 4 Amps and has a coaxial 50 Ohm configuration.
Straight plug with cable collet
Circular keying that can rotate
Brass housing material with chrome plated shell and collet nut
Nickel plated brass latch sleeve and mid pieces
Rated for 4 Amps current
Coaxial 50 Ohm configuration
PTFE insulator
Contact type Coaxial 50 Ohm (Solder)
Circular keying that can rotate
Brass housing material with chrome plated shell and collet nut
Nickel plated brass latch sleeve and mid pieces
Rated for 4 Amps current
Coaxial 50 Ohm configuration
PTFE insulator
Contact type Coaxial 50 Ohm (Solder)
Related links
- Molex 73403 Series 50Ω Straight Body
- Rosenberger BNC Series 50Ω Straight Body
- Amphenol RF BNC Series 50Ω Straight Body
- Rosenberger 53S10A Series Cable Termination, Straight Body
- TE Connectivity 2446052 Series Plug Cable Mount BNC Connector Straight Body
- Molex 73174 Series Plug Cable Mount BNC Connector Straight Body
- LEMO 00 S Series 50Ω Straight Body
- Rosenberger SMA Series 50Ω Straight Body
