RS PRO, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

£35.95

(exc. VAT)

£43.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19£35.95
20 - 49£35.42
50 +£34.90

*price indicative

RS Stock No.:
283-7145
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Gender

Male

Coaxial Connector Type

SMA Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG405

Size

Sub-Miniature

Bulkhead

No

Operating Frequency

12.5GHz

Minimum Operating Temperature

-55°C

Body Plating

Gold

Polarity

Normal

Maximum Operating Temperature

+155°C

Contact Material

Brass

Contact Plating

Gold

Mating Type

Screw Coupling

COO (Country of Origin):
TW

RS PRO 12.5GHz SMA Coaxial Connector Plug for RG405 Cable (50 Ω)


An SMA (Sub-miniature A) plug for connection to RG405 cable for the creation of coax assemblies and suitable for applications requiring a frequency of up to 12.5GHz.

Featuring a screw coupling for a secure connection with a SMA socket and direct solder termination the coax plug is easy to install and suitable for up to 500 mating cycles.

Constructed from hardwearing Brass with a Gold plated body and contacts the SMA coax plug is wear resistance and protected against repeated insertions and disconnections. With an IP54 rating protecting against accidentally water splashes combined with the wide operating temperature of -55 to +155°C the SMA plug is well suited for use in industrial environments.

The SMA coax plug is suitable for use in telecommunications, instrumentation and security applications along with use in the military and aerospace industries.

Features and Benefits


12.5GHz SMA coax plug

Suitable for RG405 cable

Full crimp termination

50 Ω impedance

Gold plated Brass

Gold plated contacts

PTFE insulation

IP54 protected

500 mating cycles

Full detent

Dimensions 20 x 8mm

Standards and Approvals: MIL-STD-107, MIL-STD-202

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links