RS PRO, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 283-7111
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£3.43
(exc. VAT)
£4.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 91 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £3.43 |
| 20 - 49 | £2.90 |
| 50 + | £2.38 |
*price indicative
- RS Stock No.:
- 283-7111
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 75Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | CT100 | |
| Size | Miniature | |
| Bulkhead | No | |
| Operating Frequency | 1GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +70°C | |
| Polarity | Normal | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Mating Type | Bayonet | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coaxial Connector Type BNC Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 75Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type CT100 | ||
Size Miniature | ||
Bulkhead No | ||
Operating Frequency 1GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +70°C | ||
Polarity Normal | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Mating Type Bayonet | ||
- COO (Country of Origin):
- TW
RS PRO 1GHz BNC Coaxial Connector Plug for RG6/ CT100 Cable (75 Ω)
A BNC plug for connection to CT100 and RG6 cable for the creation of coax assemblies and suitable for applications requiring a frequency of up to 1GHz.
Featuring a bayonet fitting requiring a quarter turn to lock into a BNC socket. Termination is simple with a straight crimp and the coaxial connector is suitable for up to 500 mating cycles.
Constructed from hardwearing Brass with a Nickel plating with Gold plated contacts the BNC coax plug is wear resistance and protected against repeated insertions and disconnections. The IP64 rating protecting against accidentally water splashes and dirt combined with the operating temperature of -30 to +70°C makes the BNC plug ideal for use in a wide range of applications.
The BNC coax plug features annealed contacts and crimp sleeves and is suitable for use in broadcasting, instrumentation and security applications along with use in the military and aerospace industries.
Features and Benefits
1GHz BNC coax plug
Suitable for RG6 and CT100 cable
Crimp termination
75 Ω impedance
Annealed contact and crimp sleeve
Nickel plated Brass
Gold plated contact
Delrin insulation
IP64 protected
500 mating cycles
Full detent
Dimensions 29 x 14.4mm
Standards and Approvals: MIL-STD-107, MIL-STD-202
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

