TE Connectivity, Jack PCB Mount SMA Connector, Solder Termination, Straight Body

Bulk discount available

Subtotal (1 tray of 100 units)*

£595.80

(exc. VAT)

£715.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 - 100£5.958£595.80
200 - 200£5.71£571.00
300 - 300£5.481£548.10
400 - 400£5.271£527.10
500 +£5.075£507.50

*price indicative

RS Stock No.:
271-1105
Mfr. Part No.:
L9000266-01
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

PCB Mount

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Size

11.51 x 6.1 mm

Bulkhead

No

Operating Frequency

0 → 18GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Polarity

Standard

Maximum Operating Temperature

+160°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Threaded

COO (Country of Origin):
TW
The TE Connectivity SMA jack is connector assembly with threaded coupling mechanism. It has operating frequency of 18 GHz.

Operating temperature -65 to 165 °C
RF connector centre contact plating material Gold

Related links