TE Connectivity, Jack PCB Mount SMA Connector, Through Hole Termination, Straight Body
- RS Stock No.:
- 271-1058
- Mfr. Part No.:
- CONSMA001-G
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tray of 100 units)*
£516.80
(exc. VAT)
£620.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 100 | £5.168 | £516.80 |
| 200 - 200 | £4.951 | £495.10 |
| 300 - 300 | £4.754 | £475.40 |
| 400 - 400 | £4.574 | £457.40 |
| 500 + | £4.403 | £440.30 |
*price indicative
- RS Stock No.:
- 271-1058
- Mfr. Part No.:
- CONSMA001-G
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | PCB Mount | |
| Termination Method | Through Hole | |
| Body Orientation | Straight | |
| Cable Type | Coaxial | |
| Size | 7 x 13.6 x 7 mm | |
| Bulkhead | No | |
| Operating Frequency | 12.4GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +160°C | |
| Polarity | Standard | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Mating Type | Threaded | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type PCB Mount | ||
Termination Method Through Hole | ||
Body Orientation Straight | ||
Cable Type Coaxial | ||
Size 7 x 13.6 x 7 mm | ||
Bulkhead No | ||
Operating Frequency 12.4GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +160°C | ||
Polarity Standard | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Mating Type Threaded | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMA jack is connector assembly with threaded coupling mechanism. It has 12.4 GHz operating frequency.
Operating temperature -65 to 165 °C
RF connector centre contact plating material Gold
RF connector centre contact plating material Gold
Related links
- TE Connectivity Through Hole Termination, Straight Body
- TE Connectivity Crimp Termination, Straight Body
- TE Connectivity Solder Termination, Straight Body
- TE Connectivity Through Hole Termination, Right Angle Body
- TE Connectivity 50Ω Straight Body
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package

