TE Connectivity, Jack PCB Mount SMA Connector, Through Hole Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

£9.44

(exc. VAT)

£11.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 411 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1£9.44
2 - 4£8.93
5 - 9£8.47
10 - 24£8.06
25 +£7.34

*price indicative

RS Stock No.:
271-1051
Mfr. Part No.:
CONREVSMA004-G
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Coaxial Connector Type

SMA Connector

Mounting Type

PCB Mount

Termination Method

Through Hole

Body Orientation

Straight

Cable Type

Coaxial

Size

9.24 x 17.4 mm

Bulkhead

Yes

Operating Frequency

12.4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+160°C

Polarity

Standard

Contact Material

Brass

Contact Plating

Gold

Mating Type

Threaded

COO (Country of Origin):
CN
The TE Connectivity RP-SMA jack is connector assembly with threaded coupling mechanism. It has 12.4 GHz operating frequency.

Operating temperature -65 to 165 °C
RF connector centre contact plating material Gold

Related links