TE Connectivity, Jack PCB Mount SMA Connector, Through Hole Termination, Right Angle Body

Bulk discount available

Subtotal (1 tray of 50 units)*

£194.75

(exc. VAT)

£233.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 - 50£3.895£194.75
100 - 100£3.731£186.55
150 - 150£3.583£179.15
200 - 200£3.447£172.35
250 +£3.319£165.95

*price indicative

RS Stock No.:
271-1044
Mfr. Part No.:
CONREVSMA002
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

PCB Mount

Termination Method

Through Hole

Body Orientation

Right Angle

Cable Type

Coaxial

Size

7 x 15.2 x 10.8 mm

Bulkhead

No

Operating Frequency

12.4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+160°C

Polarity

Standard

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Threaded

COO (Country of Origin):
CN
The TE Connectivity RP-SMA jack is connector assembly with threaded coupling mechanism. It has 12.4 GHz operating frequency.

Operating temperature -65 to 165 °C
RF connector centre contact plating material Gold

Related links