Molex, Jack Through Hole Micro Miniature Coaxial Connector, Solder Termination, Straight Body
- RS Stock No.:
- 265-9423
- Mfr. Part No.:
- 73415-1472
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 50 units)*
£128.25
(exc. VAT)
£153.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | £2.565 | £128.25 |
| 250 + | £2.281 | £114.05 |
*price indicative
- RS Stock No.:
- 265-9423
- Mfr. Part No.:
- 73415-1472
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Coaxial Connector Type | Micro Miniature Coaxial Connector | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Coaxial Connector Type Micro Miniature Coaxial Connector | ||
Gender Female | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- TW
The Molex MMCX vertical jack made by brass and gold per commercial requirements. It has bag packaging and through hole mounting.
Net weight 0.262/g
PCB style
Frequency 6 GHz
Impedance 50 Ω
PCB style
Frequency 6 GHz
Impedance 50 Ω
Related links
- Molex Solder Termination, Straight Body
- Huber+Suhner Coaxial Cable Termination, Straight Body
- Huber+Suhner Coaxial Cable Termination, Straight Body
- TE Connectivity 2011 Series Solder Termination, Straight Body
- Molex MCX Series 50Ω Straight Body
- Molex MMCX Series 50Ω Straight Body
- Molex Solder Termination, Straight Body
- Molex Solder Termination, Straight Body

