RF Solutions Female to Male Bulkhead SMA Connector, Plug In Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

£18.57

(exc. VAT)

£22.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£18.57
10 - 24£17.64
25 - 49£16.78
50 - 99£16.52
100 +£16.19

*price indicative

RS Stock No.:
264-7767
Mfr. Part No.:
CBA-SMAM-SMAF30
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Coaxial Connector Type

SMA Connector

Gender

Female to Male

Mounting Type

Bulkhead

Termination Method

Plug In

Body Orientation

Straight

Cable Type

RG58

Bulkhead

Yes

COO (Country of Origin):
CN
The RF Solutions product is a Cable assembly consisting of SMA female bulkhead straight to SMA male RG58 and it is 3 m in length. The temperature ranges from -55°C to 155°C.

PTFE insulation
Durability is more than 500 cycles

Related links