RS PRO, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 253-7062
- Brand:
- RS PRO
Subtotal (1 unit)*
£10.49
(exc. VAT)
£12.59
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £10.49 |
*price indicative
- RS Stock No.:
- 253-7062
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Female | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Panel Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Body Plating | Nickel | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Female | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Operating Frequency 4GHz | ||
Body Plating Nickel | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
RS PRO Female 50 Ω BNC Connector - Panel Mount
To get the best RF signal transfer, you need a good quality coaxial connector. We are proud to introduce this sleek looking BNC connector from RS PRO made from high-quality materials that promises the very best in RF signalling.
Why Would You Choose This Coaxial Connector?
This RS PRO BNC connector is a high-quality component designed for panel mount applications and mates with a male BNC. The coaxial connector features a rugged nickel-plated body, brass gold-plated contact for excellent electrical conductivity and when it comes to mating, theres a convenient bayonet coupling system that ensures quick connect and disengagement without risk of damage to coaxial cable. RF signals will continue to be strong over long service life.
Features and Benefits
- Female BNC Connector
- Panel Mount
- Body Plating: Nickel
- Contact Material: Brass
- Contact Plating: Gold
- Solder Termination
Specification
- Temperature Range -25°C ∼+85°C
- Impedance 50 Ω
- Frequency Range 0∼4GHz
- Voltage Rating 250 V
- VSWR 1.5
- Working Life 500Cycles
Applications
- Antenna connection
- Cable Modems
- Telecom
- Medical Equipment

