RS PRO, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

Subtotal (1 unit)*

£4.75

(exc. VAT)

£5.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 162 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.75

*price indicative

RS Stock No.:
253-7061
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

4GHz

Body Plating

Nickel

Contact Material

Phosphor Copper

Contact Plating

Gold

COO (Country of Origin):
CN

RS PRO Female 50 Ω BNC Connector - Panel Mount


To get the best RF signal transfer, you need a good quality coaxial connector. We are proud to introduce this sleek looking BNC connector from RS PRO made from high-quality materials that promises the very best in RF signalling.

Why Would You Choose This Coaxial Connector?


This RS PRO BNC connector is a high-quality component designed for panel mount applications and mates with a male BNC. The coaxial connector features a rugged nickel-plated body, gold-plated contact for excellent electrical conductivity and when it comes to mating, there’s a convenient bayonet coupling system that ensures quick connect and disengagement without risk of damage to coaxial cable. RF signals will continue to be strong over long service life.

Features and Benefits


  • Female BNC Connector

  • Panel Mount

  • Body Plating: Nickel

  • Contact Material: Copper

  • Contact Plating: Gold

  • Solder Termination

Specification


  • Temperature Range -65°C ∼+165°C

  • Impedance 50 Ω

  • Frequency Range 0∼4GHz

  • Voltage Rating 500 V

  • VSWR 1.35MAX

  • Working Life 500Cycles

Applications


  • Antenna connection

  • Cable Modems

  • Telecom

  • Medical Equipment


Related links