RS PRO, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body

Subtotal (1 unit)*

£6.59

(exc. VAT)

£7.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 473 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.59

*price indicative

RS Stock No.:
253-7054
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG223

Body Plating

Nickel

Contact Material

Copper

Contact Plating

Gold

COO (Country of Origin):
CN

RS PRO Coaxial Connectors – N-Type


Get the most reliable connection for your telecommunications setup with RS PRO Coaxial N Connectors! Our connectors offer a threaded coupling mechanism, providing a secure and reliable connection that can operate in wide frequencies for both low-frequency and high-frequency applications. With crimp, clamp, or solder termination options available, RS PRO N Connectors are the perfect choice for your next project.

Why Would You Choose These Connectors?


N Connectors offer excellent electrical performance and robustness, they are relatively larger and bulkier compared to some other RF connectors like the SMA or BNC connectors. Therefore, it is commonly used in applications where size and weight are not significant constraints.

The N connector is capable of handling relatively high-power levels, making it suitable for applications that require high-power transmissions, such as in broadcasting, radar systems, and wireless communication.

Features and Benefits


  • N-Type Connector Plug

  • Body Orientation: Straight

  • Gender: Male

  • Body: Nickel

  • Termination: Crimp or clamp available

Applications


  • Antennas

  • Transmitters

  • Receivers

  • RF equipment

RS PRO Coaxial Connectors


RS PRO offer a wide selection of coaxial connectors to suit your application. Browse our offer using the improved filters to find your ideal solution.


Related links