RS PRO, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 253-7051
- Brand:
- RS PRO
Subtotal (1 unit)*
£12.33
(exc. VAT)
£14.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 364 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.33 |
*price indicative
- RS Stock No.:
- 253-7051
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Male | |
| Coaxial Connector Type | N Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG58 | |
| Body Plating | Nickel | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Male | ||
Coaxial Connector Type N Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG58 | ||
Body Plating Nickel | ||
Contact Material Copper | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
RS PRO Coaxial Connectors – N-Type
Get the most reliable connection for your telecommunications setup with RS PRO Coaxial N Connectors! Our connectors offer a threaded coupling mechanism, providing a secure and reliable connection that can operate in wide frequencies for both low-frequency and high-frequency applications. With crimp, clamp, or solder termination options available, RS PRO N Connectors are the perfect choice for your next project.
Why Would You Choose These Connectors?
N Connectors offer excellent electrical performance and robustness, they are relatively larger and bulkier compared to some other RF connectors like the SMA or BNC connectors. Therefore, it is commonly used in applications where size and weight are not significant constraints.
The N connector is capable of handling relatively high-power levels, making it suitable for applications that require high-power transmissions, such as in broadcasting, radar systems, and wireless communication.
Features and Benefits
- N-Type Connector Plug
- Body Orientation: Straight
- Gender: Male
- Body: Nickel
- Termination: Crimp or clamp available
Applications
- Antennas
- Transmitters
- Receivers
- RF equipment
RS PRO Coaxial Connectors
RS PRO offer a wide selection of coaxial connectors to suit your application. Browse our offer using the improved filters to find your ideal solution.
Related links
- RS PRO 50Ω Straight Body
- RS PRO 50Ω Straight Body
- RS PRO 75Ω Straight Body
- RS PRO 50Ω Solder Termination, Straight Body
- RS PRO 50Ω Solder Termination, Straight Body
- RS PRO 50Ω Straight Body
- Huber+Suhner 11_N-50-3-29/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-10-5/103_UV Series Crimp Termination, Straight Body

