RS PRO, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 246-9472
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 50 units)*
£100.10
(exc. VAT)
£120.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,400 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
- Plus 2,500 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £2.002 | £100.10 |
| 250 - 450 | £1.942 | £97.10 |
| 500 - 1200 | £1.865 | £93.25 |
| 1250 + | £1.771 | £88.55 |
*price indicative
- RS Stock No.:
- 246-9472
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Cable Type | Coaxial | |
| Bulkhead | Yes | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | -40°C | |
| Body Plating | Nickel | |
| Maximum Operating Temperature | +125°C | |
| Series | BNC | |
| Contact Material | Phosphor Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Cable Type Coaxial | ||
Bulkhead Yes | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -40°C | ||
Body Plating Nickel | ||
Maximum Operating Temperature +125°C | ||
Series BNC | ||
Contact Material Phosphor Copper | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
RS PRO Straight Angle Panel Mount Bulkhead BNC Connector Jack
A straight angled panel mount BNC connector designed for use with coaxial cable to enable the smooth transmission of radio-frequency signals (RF).
As a BNC connector the RS PRO BNC Connector jack is designed to attach to the corresponding connector via a quick connect bayonet fitting for easy tool free coax connection and disconnection.
The RS PRO BNC coax connector features a 4 GHz frequency range and includes PTFE insulation and gold-plated Phosphor Copper contacts for maximum repeated efficiency and excellent wear resistance.
Due to the ability to quickly connect or disconnect BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.
As a BNC connector the RS PRO BNC Connector jack is designed to attach to the corresponding connector via a quick connect bayonet fitting for easy tool free coax connection and disconnection.
The RS PRO BNC coax connector features a 4 GHz frequency range and includes PTFE insulation and gold-plated Phosphor Copper contacts for maximum repeated efficiency and excellent wear resistance.
Due to the ability to quickly connect or disconnect BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.
Features and Benefits
- Bulkhead connector
- Nickel plated body for rust and wear resistance
- Panel mount
- Solder termination
- Straight angle orientation
- Working Voltage of 500V
- Insulation resistance of upto 1000MΩ
- Operating temperature range of -40°C to +125°C
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.

