RS PRO, Jack Flange Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 246-9399
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£4.33
(exc. VAT)
£5.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 808 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £4.33 |
| 5 - 9 | £4.20 |
| 10 - 24 | £4.04 |
| 25 + | £3.84 |
*price indicative
- RS Stock No.:
- 246-9399
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Female | |
| Mounting Type | Flange Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Cable Type | Coaxial | |
| Operating Frequency | 6GHz | |
| Minimum Operating Temperature | -45°C | |
| Body Plating | Gold | |
| Maximum Operating Temperature | +165°C | |
| Series | SMA | |
| Contact Material | Phosphor Copper | |
| Contact Plating | Gold | |
| Mating Type | Threaded | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coaxial Connector Type SMA Connector | ||
Gender Female | ||
Mounting Type Flange Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Cable Type Coaxial | ||
Operating Frequency 6GHz | ||
Minimum Operating Temperature -45°C | ||
Body Plating Gold | ||
Maximum Operating Temperature +165°C | ||
Series SMA | ||
Contact Material Phosphor Copper | ||
Contact Plating Gold | ||
Mating Type Threaded | ||
- COO (Country of Origin):
- CN
RS PRO Straight Angle Flange Mount SMA Connector Plug
A straight cable mount SMA (subminiature version A) connector plug designed for use with coaxial cables to enable the smooth transmission or extension of radio-frequency signals (RF).
The RS PRO SMA connector features a 6 GHz frequency range and is ideally suited for applications such as Wi-Fi antenna systems.
This subminiature connector plug also features PTFE insulation and gold-plated Phosphor Copper contacts for maximum repeated efficiency.
The RS PRO SMA connector features a 6 GHz frequency range and is ideally suited for applications such as Wi-Fi antenna systems.
This subminiature connector plug also features PTFE insulation and gold-plated Phosphor Copper contacts for maximum repeated efficiency.
Features and Benefits
- Sub-miniature size
- Flange mount design
- Solder
- Working Voltage of 335V
- Insulation resistance of upto 1000MΩ
- Operating temperature range of -45°C to +165°C
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 50Ω Straight Body
- RS PRO 50Ω Straight Body
- RS PRO 50Ω Straight Body
- Huber+Suhner 25_SMA-50-1-4/111_NE Series 50Ω Straight Body
- Huber+Suhner 25_SMA-50-3-15/111_NE Series 50Ω Straight Body
- Huber+Suhner 25_SMA-50-2-15/111_NE Series 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- Radiall 50Ω Straight Body

