RS PRO Coaxial Connector Flange Female SMA, 50 Ω, Straight Body Threaded

Subtotal (1 unit)*

£7.12

(exc. VAT)

£8.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 234 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 605 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.12

*price indicative

RS Stock No.:
253-7066
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Connector

Coaxial Connector Type

SMA

Mount Type

Flange

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Operating Frequency

18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Termination Type

Threaded

Contact Gender

Female

Contact Material

Phosphor Copper

Standards/Approvals

RoHS

Contact Plating

Gold

COO (Country of Origin):
CN

RS PRO SMA Connector – Flange Mount


Get the most out of your RF systems with RS PRO's SMA Connectors. This high-quality, four-hole female flange variant is designed to provide the best electrical performance for your coaxial connectors. With gold-plated body and beryllium copper contacts, you can trust that your signal connection is made with precision. Plus, a thick screw-in flange ensures a secure fixing to any panel or equipment housing. RS PRO - where quality meets affordability!

Where Would You Find These Connectors?


During application, they are used with semi-rigid and flexible coaxial cables in multiple applications such as Telecommunications and Satellite Communications. Once mated with a coaxial cable, RF signals are transmitted, typical applications include telephone antennas and Wi-Fi networks. Installation is quick and easy and can be carried out by professionals or DIY enthusiasts.

How to Identify Male and Female SMA Coaxial Connectors


Male gender SMA connectors have outward pins and threaded connections inside, whereas a female gender SMA has inward pins and threaded connections outside.

Features and Benefits


  • Female SMA coaxial connector

  • Sub-miniature space saving design

  • Excellent electrical performance

  • Threaded vibration-proof coupling mechanism

  • Gold plated body

  • Beryllium copper contact

  • PTFE insulator

  • 4-Hole flange for secure panel connection

  • High-quality RF signals

  • Specification


  • Impedance of 50 Ω

  • Normal polarity

  • Working Voltage: 500 V

  • Operating frequency up to 18 GHz

  • Operating temperature range of -65°C to +165°C

  • Termination: Solder

  • Things to consider!


    RS PRO offers an extensive range of terminated and unterminated coaxial cables. Browse our new and improved filter to reach your ideal solution.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy