Bulgin, Jack Flange Mount Circular Coaxial Connector, Plug In Termination, Straight Body
- RS Stock No.:
- 241-0247
- Distrelec Article No.:
- 302-45-074
- Mfr. Part No.:
- RFTNCAA4PFHMF
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
£64.59
(exc. VAT)
£77.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £64.59 |
| 10 - 24 | £59.23 |
| 25 - 49 | £54.64 |
| 50 - 99 | £50.77 |
| 100 + | £47.34 |
*price indicative
- RS Stock No.:
- 241-0247
- Distrelec Article No.:
- 302-45-074
- Mfr. Part No.:
- RFTNCAA4PFHMF
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Coaxial Connector Type | Circular Coaxial Connector | |
| Gender | Female | |
| Mounting Type | Flange Mount | |
| Termination Method | Plug In | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Gender Female | ||
Mounting Type Flange Mount | ||
Termination Method Plug In | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Bulgin Radio Frequency Connectors in TNCA connector range offers 50 ohms precision connectors. Designed with excellent characteristics over the full frequency range up to 18GHz, the TNCA connector range are also mechanically compatible with TNC connectors.
Available in Male and Female
Threads Available in Plug or Jack
Beryllium Copper Contact Pin
Body Material available in Stainless Steel Passivation
50 ohm Impedance
Insulation resistance 5000MOhm
Durability 500 Cycles
Threads Available in Plug or Jack
Beryllium Copper Contact Pin
Body Material available in Stainless Steel Passivation
50 ohm Impedance
Insulation resistance 5000MOhm
Durability 500 Cycles
Related links
- Bulgin Jack Screw Termination, Straight Body
- Bulgin Plug In Termination, Straight Body
- Bulgin Male/Female Flange Mount Circular Coaxial Connector Straight Body
- Huber+Suhner 25_SMA Series 50Ω Straight Body
- Bulgin Jack Screw Termination, Straight Body
- Bulgin Male/Female Flange Mount Jack Screw Termination, Straight Body
- Bulgin Jack Screw Termination, Straight Body
- Bulgin Jack Screw Termination, Straight Body

