Bulgin, Plug Flange Mount Circular Coaxial Connector, Plug In Termination, Straight Body

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
241-0220
Mfr. Part No.:
RFNA4PGILGIE
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Coaxial Connector Type

Circular Coaxial Connector

Gender

Male

Mounting Type

Flange Mount

Termination Method

Plug In

Body Orientation

Straight

COO (Country of Origin):
CN
The Bulgin Radio Frequency Connectors N Type connector range features a threaded coupling mechanism and are fully interchangeable. These connectors are used in all systems where excellent Radio Frequency connections and mechanical performance is critical. The N Type connector range meets many customer application demands, including models that support up to 18GHz. Available for a wide range of coaxial cables including low loss types. Plug versions are also available in straight, right angle and jack versions along with panel mount and bulkhead mount variations.

Mode free Frequency up to 11 GHz while some Type N Connectors can also operate up to 18 GHz
Available in Plug or Jack
Beryllium Copper Contact Pin
Body Material available in Stainless Steel Passivation
50 ohm Impedance
Insulation resistance 5000MOhm
Durability 500 Cycles

Related links