Amphenol RF A-4JA Series, Jack PCB Mount, 50Ω, Straight Body
- RS Stock No.:
- 220-5554
- Mfr. Part No.:
- A-4JA
- Brand:
- Amphenol RF
Subtotal (1 reel of 5000 units)*
£960.00
(exc. VAT)
£1,150.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.192 | £960.00 |
*price indicative
- RS Stock No.:
- 220-5554
- Mfr. Part No.:
- A-4JA
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Gender | Female | |
| Mounting Type | PCB Mount | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Body Plating | Gold | |
| Series | A-4JA | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Body Plating Gold | ||
Series A-4JA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
The Amphenol RF Co-Axial Cables, Connectors and accessories are the most sought after solution for industries and applications which involve RF circuits. The product is a jack used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Has all the necessary compliances as per the manufacturers documentation
Related links
- Amphenol RF A-4JA Series 50Ω, Straight Body
- Amphenol RF A-2JA Series 50Ω, Straight Body
- Amphenol RF 262104 Series 50Ω Straight Body
- Amphenol RF 262104 Series 50Ω Straight Body
- Amphenol RF 142210 Series 50Ω Straight Body
- Amphenol RF 252151-75 Series 75Ω, Straight Body
- Amphenol RF 142138-75 Series 75Ω Straight Body
- Amphenol RF 919-109J-51PX Series 50Ω Straight Body

