Amphenol RF 112133 Series, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 220-5462
- Mfr. Part No.:
- 112133
- Brand:
- Amphenol RF
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 220-5462
- Mfr. Part No.:
- 112133
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Bulkhead | Yes | |
| Body Plating | Nickel | |
| Series | 112133 | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type BNC Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Bulkhead Yes | ||
Body Plating Nickel | ||
Series 112133 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Amphenol RF Co-Axial Cables, Connectors and accessories are the most sought after solution for industries and applications which involve RF circuits. The product is a jack/connector used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Has all the necessary compliances as per the manufacturers documentation
Related links
- Amphenol RF 112133 Series 50Ω Straight Body
- Amphenol RF 112521 Series 75Ω Straight Body
- Amphenol RF 132101 Series 50Ω Straight Body
- Amphenol RF 031-2-RFX Series 50Ω Straight Body
- Amphenol RF BNC Series 50Ω Straight Body
- Amphenol RF HD-BNC Series 75Ω Straight Body
- Amphenol RF Plug Cable Mount BNC Connector Straight Body
- Amphenol RF 75Ω Straight Body

